1879539-1

Heilind Number:AMP1879539-1
Manufacturer:TE Connectivity
Manufacturer Number:1879539-1
ECAD Model:
3D Model

Description:

CRGV2512 1% 51K1 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879539-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:51.1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879539-1

Detailed Description

Enhance your electronic projects with the CRGV2512 1% 51K1 1600V high value/high voltage resistor. This surface mount component boasts a power rating of 1W, offering reliable performance in demanding applications. With a resistance of 51.1 KΩ and a rated voltage of 200V, it ensures precise and efficient operation. The thick film element and solder termination guarantee durability and ease of installation. Measuring 6.35 x 3.2 x 0.55mm, it fits seamlessly into your circuit design. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your circuits with this essential component, perfect for a wide range of electronic devices.