| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879539-2 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 52.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879539-2 |
1879539-2
| Heilind Number: | AMP1879539-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879539-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGV2512 1% 52K3 1600V resistor. This high-value, high-voltage component boasts a power rating of 1W, ensuring reliable performance in demanding applications. With a resistance of 52.3 KΩ and a rated voltage of 200V, it offers precision and durability. The surface mount design, measuring 6.35 x 3.2 x .55 mm, allows for easy integration onto PCBs. Crafted with thick film technology and featuring a tolerance of 1%, this resistor guarantees accuracy in signal processing. Trust in its quality construction for efficient and effective circuitry.

