| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879539-3 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 53.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879539-3 |
1879539-3
| Heilind Number: | AMP1879539-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879539-3 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuitry with the CRGV2512 1% 53K6 1600V Surface Mount Resistor. This high-value, high-voltage component boasts a power rating of 1W and a resistance of 53.6 KΩ, making it ideal for demanding applications. With a compact 2512 size and surface mount termination, installation is a breeze. The thick film element ensures reliable performance, while the 1% tolerance guarantees precision. Operating at a rated voltage of 200V, this resistor is perfect for power-sensitive systems. Enhance your design with this RoHS-compliant, top-quality component.

