1879539-4

Heilind Number:AMP1879539-4
Manufacturer:TE Connectivity
Manufacturer Number:1879539-4
ECAD Model:
3D Model

Description:

CRGV2512 1% 54K9 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879539-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:54.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879539-4

Detailed Description

Enhance your electronic circuits with the CRGV2512 1% high value/high voltage resistor. Designed for surface mount applications, this robust component offers a power rating of 1 W and a resistance of 54.9 KΩ, ensuring reliable performance in demanding environments. With a rated voltage of 200 V, it provides ample protection against surges. The thick film element and solder termination type guarantee secure connectivity, while the compact 2512 size allows for efficient PCB integration. RoHS compliance further underscores its quality and environmental responsibility. Elevate your design with the CRGV2512 for unparalleled precision and durability.