1879539-5

Heilind Number:AMP1879539-5
Manufacturer:TE Connectivity
Manufacturer Number:1879539-5
ECAD Model:
3D Model

Description:

CRGV2512 1% 56K2 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879539-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:56.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879539-5

Detailed Description

Enhance the performance of your electronic circuits with the CRGV2512 1% 56K2 1600V High Value/High Voltage Resistor. This surface mount component, with a power rating of 1 W, offers reliable precision in a compact 2512 package. Featuring a resistance of 56.2 KΩ and a rated voltage of 200 V, it ensures stable operation even in demanding applications. With thick film technology and a tolerance of 1%, this resistor guarantees accurate and consistent performance. Its solder termination and surface mount design make for easy and secure installation. Trust in its quality construction for efficient and durable circuit protection.