| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879539-6 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 57.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879539-6 |
1879539-6
| Heilind Number: | AMP1879539-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879539-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic circuitry with the CRGV2512 1% 57K6 1600V resistor. Designed for high-value and high-voltage applications, this surface-mount component boasts a power rating of 1W and a resistance of 57.6 KΩ, making it ideal for demanding tasks. With a rated voltage of 200V and thick film element type, it ensures reliable performance in a compact 6.35 x 3.2 x .55 mm package. Featuring solder termination and RoHS compliance, this resistor is not only efficient but also environmentally friendly. Upgrade your projects with the precision and durability of the CRGV2512.

