| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879539-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 59 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879539-7 |
1879539-7
| Heilind Number: | AMP1879539-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879539-7 |
| ECAD Model: |
Specifications
Detailed Description
Meet the CRGV2512, a high-performance surface mount resistor designed for demanding applications. With a power rating of 1 W and a resistance of 59 KΩ, this thick film resistor offers reliable performance in high voltage environments, rated up to 200 V. Its compact 2512 size and solder termination make it easy to install on PCBs, while its 1% tolerance ensures precision in circuit design. RoHS compliant and meticulously crafted, this resistor is a top choice for engineers seeking quality and durability in high value/high voltage components.

