1879539-8

Heilind Number:AMP1879539-8
Manufacturer:TE Connectivity
Manufacturer Number:1879539-8
ECAD Model:
3D Model

Description:

CRGV2512 1% 60K4 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879539-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:60.4 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879539-8

Detailed Description

Enhance your electronic projects with the CRGV2512 1% 60K4 1600V resistor. With a power rating of 1W and a resistance of 60.4 KΩ, this high value/high voltage component is designed for optimal performance in demanding applications. Its surface mount mounting style and compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate into your circuit board. The thick film element ensures durability and reliability, while the 1% tolerance guarantees precision in your designs. RoHS compliance further underscores its environmental responsibility. Elevate your electronic designs with this essential component.