1879540-1

Heilind Number:AMP1879540-1
Manufacturer:TE Connectivity
Manufacturer Number:1879540-1
ECAD Model:
3D Model

Description:

CRGV2512 1% 549K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879540-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:549 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879540-1

Detailed Description

Elevate your circuit design with the CRGV2512 1% high value/high voltage resistor. This robust 1W component boasts a resistance of 549KΩ and a rated voltage of 200V, making it ideal for demanding applications. Its surface mount design, with two solder terminations, ensures easy installation and secure connectivity. The thick film element, with a tolerance of 1%, guarantees precise and reliable performance. Measuring at 6.35 x 3.2 x 0.55 mm, this resistor is compact yet powerful. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, trust in the CRGV2512 for exceptional quality and durability.