1879540-2

Heilind Number:AMP1879540-2
Manufacturer:TE Connectivity
Manufacturer Number:1879540-2
ECAD Model:
3D Model

Description:

CRGV2512 1% 562K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879540-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:562 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879540-2

Detailed Description

Enhance your electronic projects with the CRGV2512 1% high value/high voltage resistor. This reliable component boasts a resistance of 562 KΩ and a power rating of 1 W, making it ideal for demanding applications. With a rated voltage of 200 V and thick film element type, it ensures stable performance in surface mount installations. Measuring 6.35 x 3.2 x 0.55 mm, it offers a compact solution without compromising on durability. Trust in its precision, with a 1% tolerance and solder termination ensuring secure connections. Perfect for a wide range of uses, this resistor is a valuable addition to any electronics toolkit.