1879540-3

Heilind Number:AMP1879540-3
Manufacturer:TE Connectivity
Manufacturer Number:1879540-3
ECAD Model:
3D Model

Description:

CRGV2512 1% 576K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879540-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:576 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879540-3

Detailed Description

Enhance your electronic circuits with the CRGV2512 1% 576K 1600V surface mount resistor. This high-quality component boasts a power rating of 1W, making it suitable for a wide range of applications. With a resistance of 576KΩ and a rated voltage of 200V, it ensures reliable performance in demanding scenarios. The compact 2512 size and surface mount design facilitate easy installation on PCBs. Constructed with thick film technology, it offers precision and stability, while the 1% tolerance guarantees accuracy. Trust in the durability and efficiency of this resistor for your high-value and high-voltage circuitry needs.