| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879540-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 604 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879540-5 |
1879540-5
| Heilind Number: | AMP1879540-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879540-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGV2512 1% 604K 1600V High Value/High Voltage Resistor. This surface mount component features a power rating of 1W and a resistance of 604 KΩ, making it ideal for demanding applications. With a compact 2512 size and solder termination, it offers easy installation onto PCBs. The thick film element ensures durability and accuracy, while the 1% tolerance and 200V rated voltage guarantee precise performance. Trust in this RoHS-compliant resistor for reliable operation in your electronic designs.

