| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879540-6 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 619 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879540-6 |
1879540-6
| Heilind Number: | AMP1879540-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879540-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your voltage regulation with the CRGV2512 1% resistor, a high-performance component designed for precision in power management. Boasting a resistance of 619 KΩ and a rated voltage of 1600V, this surface mount resistor is ideal for demanding applications. Its compact 2512 size and solder termination ensure easy installation, while the thick film element guarantees reliability. With a 1W power rating and 1% tolerance, it offers consistent and accurate performance. Trust in the CRGV2512 to deliver exceptional high value and high voltage resistance in your circuit design.

