| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879540-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 634 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879540-7 |
1879540-7
| Heilind Number: | AMP1879540-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879540-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2512 1% 634K 1600V resistor. Designed for high value and high voltage applications, this surface mount resistor boasts a power rating of 1W and a resistance of 634 KΩ, ensuring reliable performance under demanding conditions. With its compact 2512 size and thick film element, it's ideal for space-constrained PCB layouts. Featuring a tolerance of 1% and two solder termination points, precise and secure installation is guaranteed. Trust in the quality and durability of this component for your next design.

