| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879540-8 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 649 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879540-8 |
1879540-8
| Heilind Number: | AMP1879540-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879540-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with our CRGV2512 1% high value/high voltage resistor. This cutting-edge component boasts a robust resistance of 649 KΩ and a rated voltage of 1600V, ensuring reliable performance even in demanding applications. With a power rating of 1W and a compact 2512 size, it's both efficient and space-saving. The surface mount design and solder termination make for easy integration, while the thick film element guarantees precision and stability. Trust in the quality of our products for your next project.

