1879540-9

Heilind Number:AMP1879540-9
Manufacturer:TE Connectivity
Manufacturer Number:1879540-9
ECAD Model:
3D Model

Description:

CRGV2512 1% 665K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879540-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:665 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879540-9

Detailed Description

Enhance your electronic projects with the CRGV2512 1% 665K 1600V high value/high voltage resistor. Measuring 6.35 x 3.2 x .55 mm, this surface mount component offers a power rating of 1W, making it ideal for demanding applications. With a resistance of 665 KΩ and a tolerance of 1%, it ensures precise performance. The thick film element and solder termination guarantee durability and reliability. Operating at a rated voltage of 200V, it is suitable for a wide range of circuit designs. RoHS compliant and featuring two terminations, this resistor is a valuable addition to any project requiring high performance in a compact form factor.