| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879541-1 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 5.9 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879541-1 |
1879541-1
| Heilind Number: | AMP1879541-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879541-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGV2512 resistor, boasting a high value of 5.9 MΩ and a power rating of 1 W. This surface mount component, with 1% tolerance, is designed for precision performance in high voltage applications, rated at 1600V. Its compact 2512 size and solder termination make it easy to integrate, while its thick film element ensures reliable operation. RoHS compliant and crafted with quality in mind, this resistor is a must-have for your project.

