1879541-2

Heilind Number:AMP1879541-2
Manufacturer:TE Connectivity
Manufacturer Number:1879541-2
ECAD Model:
3D Model

Description:

CRGV2512 1% 6M04 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879541-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:6.04 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879541-2

Detailed Description

Enhance your electronic circuitry with the CRGV2512 1% 6M04 1600V high value, high voltage resistor. Designed for precision performance, this surface mount resistor boasts a power rating of 1W and a resistance of 6.04 MΩ, ensuring reliable operation even in demanding applications. With a rated voltage of 200V, it provides robust protection against voltage spikes. Its compact 2512 size and surface mount termination make installation a breeze, while its thick film element and 1% tolerance guarantee accurate and stable resistance values. Ideal for a wide range of electronic devices, this resistor is the perfect choice for engineers and hobbyists alike.