1879541-4

Heilind Number:AMP1879541-4
Manufacturer:TE Connectivity
Manufacturer Number:1879541-4
ECAD Model:
3D Model

Description:

CRGV2512 1% 6M34 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879541-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:6.34 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879541-4

Detailed Description

Elevate your electronic projects with the CRGV2512 1% 6M34 1600V high-value/high-voltage resistor. This surface-mount component boasts a power rating of 1W and a resistance of 6.34 MΩ, making it ideal for demanding applications. With a rated voltage of 200V, it ensures reliable performance even in high-power circuits. The compact 2512 size and solder termination make for easy installation on PCBs. Crafted with thick film technology for precision, it offers a tight tolerance of 1%. RoHS compliant and meticulously engineered, this resistor guarantees both quality and environmental responsibility. Discover the perfect balance of performance and sustainability with this essential component.