1879541-5

Heilind Number:AMP1879541-5
Manufacturer:TE Connectivity
Manufacturer Number:1879541-5
ECAD Model:
3D Model

Description:

CRGV2512 1% 6M49 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879541-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:6.49 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879541-5

Detailed Description

Enhance your electronic projects with the CRGV2512 1% 6M49 1600V resistor. Boasting a power rating of 1W, this high value/high voltage component is designed for reliability. With a resistance of 6.49 MΩ and a rated voltage of 200V, it ensures stable performance in demanding applications. Its surface mount mounting style and compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate into your designs. Featuring a thick film element and 1% tolerance, it guarantees precision in signal processing. With two solder terminations, installation is a breeze. While not RoHS compliant, it offers exceptional quality and durability for your circuitry needs. Elevate your electronic assemblies with this Surface Mount Resistor, a vital component for efficient and accurate operation.