1879541-8

Heilind Number:AMP1879541-8
Manufacturer:TE Connectivity
Manufacturer Number:1879541-8
ECAD Model:
3D Model

Description:

CRGV2512 1% 6M98 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879541-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:6.98 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879541-8

Detailed Description

Enhance your electronic circuits with the CRGV2512 1% 6M98 1600V High Value/High Voltage Resistor. Designed for precise performance, this surface mount resistor offers a power rating of 1W and a resistance of 6.98 MΩ, ensuring reliable operation even in demanding environments. With a rated voltage of 200V and thick film element type, it provides robust protection and stability. The compact 2512 size and solder termination make it easy to integrate onto PCBs, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this essential component for effective circuitry.