| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879541-9 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 7.15 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879541-9 |
1879541-9
| Heilind Number: | AMP1879541-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879541-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGV2512 1% 7M15 1600V resistor. With a power rating of 1W and a resistance of 7.15 MΩ, this high value/high voltage component is designed for precision performance. Its surface mount termination type and compact 2512 size make it easy to integrate into your PCB layout. The thick film element ensures reliability, while the 1% tolerance guarantees accuracy in your applications. Operating at a rated voltage of 200V, it's suitable for a wide range of electronic devices. Upgrade your design with this essential component for optimal performance.

