1879556-1

Heilind Number:AMP1879556-1
Manufacturer:TE Connectivity
Manufacturer Number:1879556-1
ECAD Model:
3D Model

Description:

SQH40 160R 5% 6.35MM FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879556-1
Mount Type:Radial Leaded
Power Rating:40 W
Termination Type:FASTON, Solder Lug
Resistance:160 Ω
Operating Temperature Range:-55 - 125 °C
Dimensions:90 x 19 x 19 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1879556-1

Detailed Description

Achieve optimal performance with the SQH40 160R 5% 6.35MM FASTON Radial Leaded Resistor. Designed for high power applications, this wirewound resistor boasts a 40 W power rating and a resistance of 160 Ω with a 5% tolerance. Its durable construction and wide operating temperature range of -55 to 125 °C ensure reliability in diverse environments. Featuring FASTON and Solder Lug termination options, installation is convenient and secure. With a compact size of 90 x 19 x 19 mm, it is suitable for various through-hole mounting configurations. Trust in its ±300 ppm/°C temperature coefficient for stable performance over time. Crafted with quality in mind, this resistor is essential for your electronic projects.