1879556-2

Heilind Number:AMP1879556-2
Manufacturer:TE Connectivity
Manufacturer Number:1879556-2
ECAD Model:
3D Model

Description:

SQH40 15R 5% (WIRE) 6.35MM FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879556-2
Mount Type:Radial Leaded FASTON
Power Rating:40 W
Termination Type:FASTON
Resistance:15 Ω
Dimensions:90 x 19 x 19 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1879556-2

Detailed Description

Enhance your circuit's performance with the SQH40 15R 5% Wirewound Resistor. Designed for reliability, this radial leaded component features a power rating of 40W and a resistance of 15Ω, ensuring stable operation in demanding applications. With FASTON termination and a compact 6.35mm size, it offers easy installation and space-saving benefits. The ±300 ppm/°C temperature coefficient guarantees consistent performance across varying operating conditions. Trust in its quality construction and wire element design for precise and efficient resistance in your through-hole setups. Ideal for a range of electronic projects, this resistor is a valuable addition to your components inventory.