1879556-3

Heilind Number:AMP1879556-3
Manufacturer:TE Connectivity
Manufacturer Number:1879556-3
ECAD Model:
3D Model

Description:

SQH40 23R8 5% (WIRE) 6.35MM FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879556-3
Mount Type:Radial Leaded FASTON
Termination Type:FASTON
Resistance:23.8 Ω
Dimensions:90 x 19 x 19 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1879556-3

Detailed Description

Enhance circuit performance with the SQH40 23R8 5% Wirewound Resistor. With a resistance of 23.8 Ω and radial leaded FASTON mount type, this component ensures secure and efficient connectivity. Its ±300 ppm/°C temperature coefficient guarantees stability in varying operating conditions, while the 5% tolerance level ensures accuracy in signal processing. Measuring 90 x 19 x 19 mm, with FASTON termination, it's easy to install in various devices. Ideal for through-hole applications in electronic assemblies, this resistor is a reliable choice for maintaining circuit integrity. Please note, this product is not RoHS compliant.