1879563-1

Heilind Number:AMP1879563-1
Manufacturer:TE Connectivity
Manufacturer Number:1879563-1
ECAD Model:
3D Model

Description:

BDS 2 A 400 16R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879563-1
Power Rating:400 W
Termination Type:Screw Terminals
Resistance:16 Ω
Dimensions:67 x 60 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879563-1

Detailed Description

Enhance your power circuitry with the BDS 2 A 400 16R 5% Power Resistor. Featuring a robust 400 W power rating and a resistance of 16 Ω, this chassis mount resistor ensures reliable performance in demanding environments. With screw terminals for easy installation, it offers convenience and efficiency in your setup. The thick film element construction guarantees durability, while the 5% tolerance provides accurate and consistent operation. Measuring 67 x 60 x 30 mm, it fits seamlessly into your design. Trust in this high-quality component for optimal power management in your application.