1879617-1

Heilind Number:AMP1879617-1
Manufacturer:TE Connectivity
Manufacturer Number:1879617-1
ECAD Model:
3D Model

Description:

H8 10R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879617-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879617-1

Detailed Description

Enhance your electronic projects with the H8 10Ω 1% axial leaded resistor. This high-quality component boasts a power rating of .25W, ensuring reliable performance in a variety of applications. With tinned copper leads for easy installation, it offers a resistance of 10Ω and a wide operating temperature range of -55 to 155°C. The thin film element type guarantees precision, with a tight tolerance of 1% and a low temperature coefficient of ±15 ppm/°C. Suitable for use in RoHS-compliant systems, this resistor is an essential choice for any through-hole resistor application.