1879617-3

Heilind Number:AMP1879617-3
Manufacturer:TE Connectivity
Manufacturer Number:1879617-3
ECAD Model:
3D Model

Description:

H8 12R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879617-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879617-3

Detailed Description

Enhance your electronic circuitry with the H8 12R 1% 15PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W, ensuring reliable performance in various applications. With tinned copper leads for easy installation, it offers a low resistance of 12 Ω and a wide operating temperature range of -55 to 155 °C. Featuring thin film technology, it delivers precise tolerance of 1% and a temperature coefficient of ±15 ppm/°C. Designed for durability, it has a rated voltage of 350 V and complies with RoHS standards. Upgrade your through hole resistor setup with this compact 7.2 x 2.5 mm element, perfect for demanding environments.