1879617-4

Heilind Number:AMP1879617-4
Manufacturer:TE Connectivity
Manufacturer Number:1879617-4
ECAD Model:
3D Model

Description:

H8 13R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879617-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879617-4

Detailed Description

Experience precision and reliability with our H8 13R 1% 15PPM resistor. With a power rating of .25 W and a rated voltage of 350 V, this axial-leaded component is ideal for a wide range of applications. The tinned copper leads ensure secure connections, while the thin film element type guarantees accuracy. Operating between -55 and 155 °C, this resistor offers stable performance even in extreme conditions. With a tolerance of 1% and a temperature coefficient of ±15 ppm/°C, you can trust in its consistent output. Whether you're working on industrial machinery or electronic devices, this resistor is a must-have for your circuit design needs. Please note, this product is not RoHS compliant.