1879617-5

Heilind Number:AMP1879617-5
Manufacturer:TE Connectivity
Manufacturer Number:1879617-5
ECAD Model:
3D Model

Description:

H8 15R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879617-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879617-5

Detailed Description

Enhance your electronic circuitry with our H8 15R 1% 15PPM resistor. This axial leaded component boasts a power rating of .25 W, perfect for a variety of applications. With tinned copper leads and a thin film construction, it ensures reliable conductivity and precision. Operating seamlessly in temperatures ranging from -55 to 155 °C, it offers durability and performance in challenging environments. With a rated voltage of 350 V and a resistance of 15 Ω, it meets the demands of modern electronics. Featuring a ±15 ppm/°C temperature coefficient and RoHS compliance, it's a sustainable choice for your projects. Upgrade your through-hole resistors with this high-quality component, designed for efficiency and longevity.