1879617-6

Heilind Number:AMP1879617-6
Manufacturer:TE Connectivity
Manufacturer Number:1879617-6
ECAD Model:
3D Model

Description:

H8 16R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879617-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879617-6

Detailed Description

Enhance your electronic circuitry with this high-quality 16Ω axial lead resistor. Featuring a thin film element with a 1% tolerance and ±15 ppm/°C temperature coefficient, it ensures precise and stable performance even in extreme operating conditions. With a power rating of .25W and a rated voltage of 350V, this resistor is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5mm make it easy to integrate, and the tinned copper leads provide secure and reliable connections. Whether you're a hobbyist or a professional, this through-hole resistor is a must-have component for your projects.