1879617-7

Heilind Number:AMP1879617-7
Manufacturer:TE Connectivity
Manufacturer Number:1879617-7
ECAD Model:
3D Model

Description:

H8 18R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879617-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:18 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879617-7

Detailed Description

Upgrade your electronic circuitry with our high-quality Axial Leaded resistor. This H8 18R component boasts a low tolerance of 1% and a temperature coefficient of ±15 ppm/°C, ensuring precise performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it offers reliable resistance of 18 Ω. The element type, Thin Film, guarantees efficient conductivity, while the termination type of Tinned Copper Leads facilitates easy installation. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, making it ideal for a wide range of applications in the electronic industry. Please note, this product is not RoHS compliant. Elevate your projects with this essential Through Hole resistor.