1879617-8

Heilind Number:AMP1879617-8
Manufacturer:TE Connectivity
Manufacturer Number:1879617-8
ECAD Model:
3D Model

Description:

H8 20R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879617-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:20 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879617-8

Detailed Description

Enhance circuit performance with this H8 20R 1% 15PPM axial leaded resistor. With a power rating of .25W and a voltage rating of 350V, it offers reliable operation in a wide temperature range from -55 to 155°C. The thin film element ensures precision with a tolerance of 1% and a low temperature coefficient of ±15 ppm/°C. Ideal for through-hole mounting, this resistor features tinned copper leads for secure connections. Its compact 7.2 x 2.5mm size makes it suitable for various electronic applications. While not RoHS compliant, its high-quality construction guarantees durability and performance. Upgrade your design with this dependable component.