| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879618-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 150 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879618-2 |
1879618-2
| Heilind Number: | AMP1879618-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879618-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H8 150K resistor. Featuring a thin film element with a 1% tolerance and ±15 ppm/°C temperature coefficient, it ensures consistent performance even in extreme temperature ranges from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a variety of electronic applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the tinned copper leads provide secure termination. Trust in the quality of this component for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


