1879618-6

Heilind Number:AMP1879618-6
Manufacturer:TE Connectivity
Manufacturer Number:1879618-6
ECAD Model:
3D Model

Description:

H8 220K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879618-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:220 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879618-6

Detailed Description

Enhance precision and reliability in your electronic circuits with our H8 220K 1% 15PPM axial leaded resistor. Designed for optimal performance, this thin film resistor offers a resistance of 220 KΩ with a power rating of .25 W, making it suitable for a wide range of applications. With tinned copper leads and a rated voltage of 350 V, it ensures secure and stable connectivity. Operating smoothly in temperatures ranging from -55 to 155 °C, it is ideal for demanding environments. The ±15 ppm/°C temperature coefficient guarantees accurate performance over time. Trust in the quality and durability of this resistor for your through-hole mounting needs.