1879618-7

Heilind Number:AMP1879618-7
Manufacturer:TE Connectivity
Manufacturer Number:1879618-7
ECAD Model:
3D Model

Description:

H8 240K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879618-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:240 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879618-7

Detailed Description

Enhance your circuitry with the H8 240K 1% 15PPM Axial Leaded Resistor, a reliable component designed for precision performance. With a power rating of .25 W and a maximum voltage of 350 V, this resistor ensures stable operation even under demanding conditions. The thin film element offers high accuracy, with a tolerance of 1% and a temperature coefficient of ±15 ppm/°C, making it ideal for applications requiring precise resistance values. Featuring tinned copper leads for easy installation, this resistor is suitable for a wide range of through-hole mounting setups. Operating efficiently in temperatures ranging from -55 to 155 °C, it is a versatile and durable solution for your resistance needs. Please note that this product is not RoHS compliant. Elevate your electronic designs with this high-quality resistor.