1879618-8

Heilind Number:AMP1879618-8
Manufacturer:TE Connectivity
Manufacturer Number:1879618-8
ECAD Model:
3D Model

Description:

H8 270K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879618-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:270 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879618-8

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 270K 1% 15PPM resistor. Designed for optimal performance, it features a thin film element type and axial leaded mount, ensuring secure connectivity. With a resistance of 270 KΩ and a power rating of .25 W, it can handle a rated voltage of 350 V, making it suitable for a wide range of applications. Its ±15 ppm/°C temperature coefficient guarantees stable operation even in extreme environments, while its compact 7.2 x 2.5 mm dimensions allow for easy integration. Whether you're a professional engineer or a DIY enthusiast, this resistor is a must-have component for your projects.