| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879618-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 300 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879618-9 |
1879618-9
| Heilind Number: | AMP1879618-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879618-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our H8 300K 1% 15PPM resistor. This high-quality component boasts a power rating of 0.25 W and features axial leaded mounting for easy installation. With a resistance of 300 KΩ and a tolerance of 1%, it ensures precise and reliable performance. Operating efficiently in a wide temperature range from -55 to 155 °C, it is suitable for various applications. The thin film element type, along with tinned copper leads, guarantees durability and stability. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your projects with this essential through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


