1879619-1

Heilind Number:AMP1879619-1
Manufacturer:TE Connectivity
Manufacturer Number:1879619-1
ECAD Model:
3D Model

Description:

H8 10R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879619-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879619-1

Detailed Description

Enhance your circuitry with this high-quality H8 10R resistor, featuring a precise 1% tolerance and a thin film element for reliable performance. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for a variety of applications. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Operating within a wide temperature range of -55 to 155°C, it is designed to withstand extreme conditions. The ±25 ppm/°C temperature coefficient guarantees stable resistance values over time. Measuring 7.2 x 2.5 mm, this component is compact yet powerful, making it a versatile choice for your projects. Invest in this Through Hole Resistor and experience exceptional quality and durability.