1879619-3

Heilind Number:AMP1879619-3
Manufacturer:TE Connectivity
Manufacturer Number:1879619-3
ECAD Model:
3D Model

Description:

H8 12R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879619-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879619-3

Detailed Description

Enhance your circuitry with our high-performance H8 12R 1% 25PPM Axial Leaded resistor, meticulously crafted for precision and reliability. With a power rating of 0.25 W and a resistance of 12 Ω, it ensures optimal functionality in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads for secure connections, this Thin Film element boasts a tolerance of 1% and a temperature coefficient of ±25 ppm/°C. Measuring 7.2 x 2.5 mm, it is perfect for through-hole mounting applications. Trust in its durability, rated voltage of 350 V, and compliance with RoHS standards, making it an eco-friendly choice for your projects. Elevate your designs with this essential component, ideal for various electronic systems.