| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879619-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 13 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879619-4 |
1879619-4
| Heilind Number: | AMP1879619-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879619-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality H8 13R resistor. With a power rating of 0.25W and a tolerance of 1%, it guarantees precise performance. The thin film element ensures reliability, while the axial leaded mount type allows for easy installation. Operating in a wide temperature range of -55 to 155°C, it is suitable for various environments. Rated at 350V, it provides robust voltage protection. Featuring tinned copper leads and RoHS compliance, it meets industry standards for sustainability. Upgrade your through-hole resistor collection with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


