1879619-5

Heilind Number:AMP1879619-5
Manufacturer:TE Connectivity
Manufacturer Number:1879619-5
ECAD Model:
3D Model

Description:

H8 15R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879619-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879619-5

Detailed Description

Enhance your electronic projects with the precision and reliability of our H8 15R 1% 25PPM through hole resistor. Designed for optimal performance, this thin film resistor boasts a power rating of .25 W and a resistance of 15 Ω, making it ideal for a wide range of applications. With tinned copper leads for easy installation, it ensures secure connectivity. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it offers durability and stability. Its ±25 ppm/°C temperature coefficient guarantees consistent performance, while its 1% tolerance ensures accuracy. Measuring 7.2 x 2.5 mm, it fits seamlessly into your circuit. Trust in its quality construction for dependable results.