1879619-7

Heilind Number:AMP1879619-7
Manufacturer:TE Connectivity
Manufacturer Number:1879619-7
ECAD Model:
3D Model

Description:

H8 18R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879619-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:18 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879619-7

Detailed Description

Enhance your circuitry with the H8 18Ω 1% 25PPM Axial Leaded Resistor, a reliable component designed for precise resistance in a compact 7.2 x 2.5 mm package. With a power rating of 0.25 W and a rated voltage of 350 V, this thin film resistor is ideal for a variety of applications. Its tinned copper leads ensure secure connectivity, while its operating temperature range of -55 to 155 °C and low temperature coefficient of ±25 ppm/°C guarantee stable performance even in extreme environments. Whether used in industrial machinery or electronic devices, this resistor offers durability and accuracy, making it a valuable asset for your projects. Please note that this product is not RoHS compliant.