1879619-9

Heilind Number:AMP1879619-9
Manufacturer:TE Connectivity
Manufacturer Number:1879619-9
ECAD Model:
3D Model

Description:

H8 22R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879619-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879619-9

Detailed Description

Enhance your electronic circuitry with this high-quality Through Hole Resistor. Boasting a robust construction, it features a thin film element with a precise resistance of 22 ohms and a tolerance of 1%. Its axial leaded mount type and tinned copper terminations ensure easy and secure installation. With a power rating of 0.25W and a rated voltage of 350V, this resistor is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 155°C, it offers reliable performance even in harsh environments. Trust in its ±25 ppm/°C temperature coefficient for stable operation. Upgrade your project with this essential component, compliant with RoHS regulations.