1879620-2

Heilind Number:AMP1879620-2
Manufacturer:TE Connectivity
Manufacturer Number:1879620-2
ECAD Model:
3D Model

Description:

H8 150K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879620-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:150 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879620-2

Detailed Description

Enhance your circuitry with this high-quality H8 150K 1% 25PPM resistor, designed for precision performance. With a power rating of .25W and a rated voltage of 350V, it offers reliable operation in a wide range of applications. The axial leaded mount type and tinned copper leads ensure easy and secure installation. Featuring a thin film element with a tolerance of 1% and a temperature coefficient of ±25 ppm/°C, this resistor guarantees accuracy and stability even in extreme conditions. Its compact dimensions of 7.2 x 2.5mm make it suitable for space-constrained projects. Whether you're a professional engineer or a hobbyist, this resistor is a valuable addition to your toolkit. Please note, it is not RoHS compliant. Upgrade your circuit designs with this essential component today.