| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879620-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 160 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879620-3 |
1879620-3
| Heilind Number: | AMP1879620-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879620-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H8 160K 1% 25PPM Through Hole Resistor. This high-quality component features a thin film element for precise performance, with a resistance of 160 KΩ and a power rating of .25 W. Operating flawlessly in a wide temperature range from -55 to 155 °C, it offers reliable functionality in various environments. With tinned copper leads and axial mounting, it ensures secure connectivity. Its 1% tolerance and temperature coefficient of ±25 ppm/°C guarantee accuracy and stability. Suitable for a rated voltage of 350 V, this resistor is ideal for a range of electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


