1879620-4

Heilind Number:AMP1879620-4
Manufacturer:TE Connectivity
Manufacturer Number:1879620-4
ECAD Model:
3D Model

Description:

H8 180K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879620-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:180 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879620-4

Detailed Description

Enhance your circuitry with this high-quality axial leaded resistor, boasting a 180 KΩ resistance with a tight 1% tolerance for precise performance. Engineered with a thin film element, it ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is suitable for a wide range of electronic applications. Its tinned copper leads and compact 7.2 x 2.5 mm dimensions make it easy to install, while its low temperature coefficient of ±25 ppm/°C guarantees stability over time. Ideal for through-hole mounting, this component is a must-have for any electronics enthusiast or professional. Please note that it is not RoHS compliant.