1879620-5

Heilind Number:AMP1879620-5
Manufacturer:TE Connectivity
Manufacturer Number:1879620-5
ECAD Model:
3D Model

Description:

H8 200K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879620-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879620-5

Detailed Description

Enhance your electronic circuitry with this high-quality H8 200K 1% resistor, designed for precision performance. With a power rating of 0.25 W and a tolerance of 1%, it ensures reliable and accurate operation. The thin film element type and temperature coefficient of ±25 ppm/°C guarantee stable resistance values, even in extreme conditions ranging from -55 to 155 °C. With a rated voltage of 350 V and axial leaded mount type, this resistor is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Crafted with tinned copper leads for efficient connectivity, it offers two termination points for hassle-free installation. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit for through-hole resistor needs. Please note, it is not RoHS compliant. Elevate your projects with the reliability and precision of this essential component.