1879620-6

Heilind Number:AMP1879620-6
Manufacturer:TE Connectivity
Manufacturer Number:1879620-6
ECAD Model:
3D Model

Description:

H8 220K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879620-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:220 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879620-6

Detailed Description

Enhance your electronic projects with the H8 220K 1% 25PPM Axial Leaded Resistor. With a power rating of 0.25 W and a resistance value of 220 KΩ, this thin film resistor ensures precise and reliable performance. Operating in a wide temperature range from -55 to 155 °C, it is suitable for various applications. Featuring tinned copper leads for easy installation, this resistor boasts a tolerance of 1% and a temperature coefficient of ±25 ppm/°C. RoHS compliant and rated for 350 V, it is a high-quality component for through hole mounting. Upgrade your circuitry with this essential passive component.