1879620-7

Heilind Number:AMP1879620-7
Manufacturer:TE Connectivity
Manufacturer Number:1879620-7
ECAD Model:
3D Model

Description:

H8 240K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879620-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:240 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879620-7

Detailed Description

Enhance your electronic projects with this high-quality axial leaded resistor. With a resistance of 240 KΩ, it delivers reliable performance, while its thin film element and 1% tolerance ensure precision in your circuits. Operating at a wide temperature range from -55 to 155 °C, it's suitable for various applications. The resistor is rated for 350 V and has a power rating of .25 W, making it ideal for low to medium power systems. Its tinned copper leads guarantee secure connections, and with a temperature coefficient of ±25 ppm/°C, it maintains stability in changing environments. Whether you're a hobbyist or a professional, this through-hole resistor is a valuable component for your toolbox. Please note that it is not RoHS compliant.